396-076-558-202

Heilind Number:EDA396-076-558-202
Manufacturer:EDAC
Manufacturer Number:396-076-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-558-202

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 76 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable performance, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation adds flexibility to your setup, making it a must-have component for any electronics project. Upgrade your connectivity with this high-quality Card Edge Connector.