396-076-558-212

Heilind Number:EDA396-076-558-212
Manufacturer:EDAC
Manufacturer Number:396-076-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-558-212

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, and a total of 76 positions, it offers seamless board-to-board connection. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Ideal for various applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.