396-076-558-802

Heilind Number:EDA396-076-558-802
Manufacturer:EDAC
Manufacturer Number:396-076-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-558-802

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a high amperage of 3A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 76 positions, it offers ample space for secure connections. The contact material is crafted from robust Copper Alloy, ensuring reliable conductivity. Its .125-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Engineered for versatility, it offers right-angle mount orientation and can withstand extreme temperatures from -40 to 105°C. Perfect for various PCB applications, this connector guarantees efficient and stable board-to-board connections. Elevate your electronics projects with this essential component.