396-076-558-804

Heilind Number:EDA396-076-558-804
Manufacturer:EDAC
Manufacturer Number:396-076-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-558-804

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any setting. With two rows of 76 positions and a pitch of .125 inches, this connector offers seamless integration on your PCB. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for various applications. Upgrade your connectivity solutions with this essential component.