396-076-558-808

Heilind Number:EDA396-076-558-808
Manufacturer:EDAC
Manufacturer Number:396-076-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-558-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage capacity and copper alloy contact material, it guarantees secure power transmission. Its two rows of 76 positions, each spaced 0.125 inches apart, offer ample connectivity options. Perfect for PCB assembly, its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your device's performance with this essential component.