396-076-558-812

Heilind Number:EDA396-076-558-812
Manufacturer:EDAC
Manufacturer Number:396-076-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-558-812

Detailed Description

Enhance connectivity in your circuit design with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a dual-row configuration and a total of 76 positions, it allows for efficient data transmission. The Copper Alloy contacts provide secure and stable connections, while the black color adds a sleek touch to your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Whether you're a professional or DIY enthusiast, this Right Angle mount connector is a must-have component for seamless PCB integration. Explore our range of connectors for more options to suit your project needs.