396-076-559-201

Heilind Number:EDA396-076-559-201
Manufacturer:EDAC
Manufacturer Number:396-076-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-559-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned precisely at a pitch of .125 inches, it guarantees seamless data transmission. Boasting 76 positions, it offers ample space for your connection needs. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it ideal for various applications. Upgrade your setup today with this reliable and efficient connector.