396-076-559-203

Heilind Number:EDA396-076-559-203
Manufacturer:EDAC
Manufacturer Number:396-076-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek Black. Designed for reliability, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 76 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its Right Angle mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Discover the perfect blend of performance and durability in this essential component.