396-076-559-207

Heilind Number:EDA396-076-559-207
Manufacturer:EDAC
Manufacturer Number:396-076-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-559-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 76 positions, it offers ample space for seamless integration. Crafted with precision, the contacts are made from Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our range of PCB Connectors for more options.