396-076-559-212

Heilind Number:EDA396-076-559-212
Manufacturer:EDAC
Manufacturer Number:396-076-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-559-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in elegant black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 76 positions, it offers ample space for efficient board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing secure and stable signal transmission. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic devices. Upgrade your connectivity today with this essential component.