396-076-559-258

Heilind Number:EDA396-076-559-258
Manufacturer:EDAC
Manufacturer Number:396-076-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-559-258

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a 3 A amperage rating, it guarantees efficient power transmission. Its two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide seamless board-to-board connections. Boasting 76 positions, it offers ample room for multiple connections. The right-angle mount orientation makes it versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.