396-076-559-803

Heilind Number:EDA396-076-559-803
Manufacturer:EDAC
Manufacturer Number:396-076-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-559-803

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate 76 positions for versatile connectivity. Whether you're a DIY enthusiast or a professional, this right-angle mount connector is perfect for your board-to-board PCB applications. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Trust in our quality connectors for seamless and efficient electronic setups.