396-076-559-808

Heilind Number:EDA396-076-559-808
Manufacturer:EDAC
Manufacturer Number:396-076-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-559-808

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a refined black hue. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and performance. With a copper alloy contact material and a 3 A amperage capacity, it guarantees reliable power transmission. The two-row design with 76 positions and a pitch of .125 inches offers ample space for seamless connectivity. Engineered for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential connector for efficient board-to-board connections.