396-076-560-201

Heilind Number:EDA396-076-560-201
Manufacturer:EDAC
Manufacturer Number:396-076-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-560-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both functionality and style. Its 76 positions, spread across 2 rows with a pitch of .125 inches, ensure seamless integration into your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Whether for straight or right-angle mounting, its versatile design suits various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.