396-076-560-204

Heilind Number:EDA396-076-560-204
Manufacturer:EDAC
Manufacturer Number:396-076-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-560-204

Detailed Description

Enhance connectivity within your PCB setup with this essential Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 76 positions for seamless integration, it offers a current rating of 3 A, making it perfect for high-performance systems. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your connectivity solutions with this versatile connector.