396-076-560-207

Heilind Number:EDA396-076-560-207
Manufacturer:EDAC
Manufacturer Number:396-076-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-560-207

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a variety of environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring 76 positions on a .125-inch pitch, it offers ample connectivity options. The straight mount orientation and .2-inch row spacing make installation effortless. Operating at temperatures ranging from -40 to 105 °C, it's suitable for use in diverse applications. Elevate your electronic projects with this high-quality connector.