396-076-560-208

Heilind Number:EDA396-076-560-208
Manufacturer:EDAC
Manufacturer Number:396-076-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered with precision, it boasts a 3A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 76 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while its .125-inch pitch and .2-inch row spacing provide seamless integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Elevate your PCB connections with this essential component.