396-076-560-258

Heilind Number:EDA396-076-560-258
Manufacturer:EDAC
Manufacturer Number:396-076-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-560-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration within your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a sleek black finish and a straight mount orientation, it not only boasts a professional look but also offers easy and secure installation. Its two rows of copper alloy contacts, totaling 76 positions, ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Trust in this connector for high-performance board-to-board connections in your next project.