396-076-560-802

Heilind Number:EDA396-076-560-802
Manufacturer:EDAC
Manufacturer Number:396-076-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for safety and durability. With a 3A amperage capacity, it ensures reliable power transmission. The copper alloy contact material and gold plating guarantee optimal signal conductivity. Boasting a double-row layout with 76 positions spaced at a pitch of .125 inches, it offers ample room for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and efficiency for all your connectivity needs.