396-076-560-807

Heilind Number:EDA396-076-560-807
Manufacturer:EDAC
Manufacturer Number:396-076-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this sleek black connector features two rows of 76 positions, offering seamless integration for your electronic components. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and compliance with industry standards. With a pitch of .125 inches and row spacing of .2 inches, it allows for efficient and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your electronic projects with this essential connector.