396-076-560-812

Heilind Number:EDA396-076-560-812
Manufacturer:EDAC
Manufacturer Number:396-076-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-076-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-076-560-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 3 A, it guarantees reliable power transmission in a variety of applications. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections for up to 76 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.