396-078-520-201

Heilind Number:EDA396-078-520-201
Manufacturer:EDAC
Manufacturer Number:396-078-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a dual-row configuration and 78 positions, it offers ample connectivity options for your circuit. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its .125-inch pitch and .2-inch row spacing allow for precise and secure connection. Whether straight or right-angle mount orientation, this connector ensures a seamless fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in our connector for seamless board-to-board connectivity in your projects.