396-078-520-208

Heilind Number:EDA396-078-520-208
Manufacturer:EDAC
Manufacturer Number:396-078-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in the most demanding environments. With a low amperage of 3A and high-quality copper alloy contacts, it guarantees efficient power transmission across its 78 positions. Featuring a double-row layout with a pitch of .125 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in this connector for robust and dependable inter-board connectivity.