396-078-520-212

Heilind Number:EDA396-078-520-212
Manufacturer:EDAC
Manufacturer Number:396-078-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-520-212

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB integration, offering 78 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Upgrade your electronics with this essential component.