396-078-520-258

Heilind Number:EDA396-078-520-258
Manufacturer:EDAC
Manufacturer Number:396-078-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-520-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-520-258

Detailed Description

Enhance connectivity within your electronic systems with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. Its high-performance Copper Alloy contacts ensure optimal conductivity, with a 3 A amperage rating accommodating various power requirements. Featuring two rows of 78 positions each, with a pitch of .125 inches and row spacing of .2 inches, this connector offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for diverse applications. Upgrade your system's performance with this essential component.