396-078-520-802

Heilind Number:EDA396-078-520-802
Manufacturer:EDAC
Manufacturer Number:396-078-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-520-802

Detailed Description

Enhance connectivity and efficiency with this Card Edge Connector, a reliable component for your PCB setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and stable connections. With a double row design and 78 positions, it offers ample room for linking various circuitry elements. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for seamless board-to-board connections in your applications.