396-078-520-803

Heilind Number:EDA396-078-520-803
Manufacturer:EDAC
Manufacturer Number:396-078-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electrical systems. This essential component features a sleek black color and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a current rating of 3 A and 78 positions spread across 2 rows, it offers ample connectivity options for your applications. The contact material, made of robust Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Whether you require straight or right-angle mounting, this connector accommodates your needs, with an operating temperature range of -40 to 105 °C ensuring suitability for diverse operating conditions. Trust in this high-quality connector to optimize your board-to-board connections seamlessly.