396-078-520-804

Heilind Number:EDA396-078-520-804
Manufacturer:EDAC
Manufacturer Number:396-078-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-520-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a current rating of 3 A, this connector offers efficient power transmission. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 78 positions available. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C allows for versatile use in various environments. Trust in this essential component for seamless and secure PCB assembly.