396-078-520-807

Heilind Number:EDA396-078-520-807
Manufacturer:EDAC
Manufacturer Number:396-078-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-520-807

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Its two rows of Copper Alloy contacts, featuring a .125-inch pitch and .2-inch row spacing, provide efficient power transmission with a maximum amperage of 3 A. With 78 positions available, it offers ample connectivity options for your PCB needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Trust in this essential component for optimal board-to-board connectivity in your electronic projects.