396-078-520-812

Heilind Number:EDA396-078-520-812
Manufacturer:EDAC
Manufacturer Number:396-078-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-520-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it's suitable for a wide range of applications. The two-row design with 78 positions allows for efficient and secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly project.