396-078-521-201

Heilind Number:EDA396-078-521-201
Manufacturer:EDAC
Manufacturer Number:396-078-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component ensures seamless integration between boards. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, it not only looks sleek but also meets stringent safety standards. The copper alloy contact material guarantees reliable conductivity, while the 2-row design with 78 positions allows for versatile connections. Featuring a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. With a maximum amperage of 3A and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB project. Explore the possibilities with our high-quality Card Edge Connector.