396-078-521-207

Heilind Number:EDA396-078-521-207
Manufacturer:EDAC
Manufacturer Number:396-078-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-521-207

Detailed Description

Enhance connectivity within circuit boards with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating, it ensures reliable power transmission. Its two rows of copper alloy contacts, totaling 78 positions, offer ample connectivity for diverse circuit layouts. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Perfect for electronics manufacturers and hobbyists alike, it is a crucial component in achieving efficient and seamless PCB setups. Elevate your connectivity game with this essential connector.