396-078-521-258

Heilind Number:EDA396-078-521-258
Manufacturer:EDAC
Manufacturer Number:396-078-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-521-258

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With two rows of 78 positions, it offers ample connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation streamlines your assembly process. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its superior design and craftsmanship to meet your connectivity needs with precision and efficiency. Upgrade your PCB setup with this essential component today.