396-078-521-802

Heilind Number:EDA396-078-521-802
Manufacturer:EDAC
Manufacturer Number:396-078-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-521-802

Detailed Description

Enhance your electronic connections with this efficient Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees secure and stable connections. This connector boasts two rows with a total of 78 positions, ensuring ample connectivity options. Its straight mount orientation and compact design make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers reliability in harsh environments. Upgrade your PCB connections with this essential component.