396-078-521-812

Heilind Number:EDA396-078-521-812
Manufacturer:EDAC
Manufacturer Number:396-078-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-521-812

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector, designed for optimal performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from durable Copper Alloy, this connector ensures reliable power transmission. Featuring two rows with a total of 78 positions, it offers ample connectivity options for your PCB boards. The .125 inch pitch and .2 inch row spacing allow for secure and efficient connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your devices with this high-quality component, a crucial link in the chain of reliable electronic connectivity.