396-078-522-202

Heilind Number:EDA396-078-522-202
Manufacturer:EDAC
Manufacturer Number:396-078-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 78 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and a row spacing of .2 inches, it facilitates precise and efficient connections. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C. Its straight mount orientation further simplifies installation. Trust in this essential component for optimal performance in your PCB setups.