396-078-522-207

Heilind Number:EDA396-078-522-207
Manufacturer:EDAC
Manufacturer Number:396-078-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-522-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity and a high amperage capacity of 3A. The .125-inch pitch and .2-inch row spacing make it compatible with a variety of boards, while the 78 positions cater to extensive connectivity needs. Designed for straight mounting orientation, it guarantees easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your board-to-board connections. Elevate your electronic projects with this essential component.