396-078-522-208

Heilind Number:EDA396-078-522-208
Manufacturer:EDAC
Manufacturer Number:396-078-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue. Designed for optimal performance, this connector features two rows of 78 positions, ensuring seamless integration into your circuitry. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand rigorous industrial environments. Its straight mount orientation simplifies installation, making it a versatile solution for your board-to-board connectivity needs. Upgrade your setup with this essential connector, a must-have in any electronic assembly toolkit.