396-078-522-258

Heilind Number:EDA396-078-522-258
Manufacturer:EDAC
Manufacturer Number:396-078-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-522-258

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With 78 positions across 2 rows and a pitch of .125 inches, it offers ample room for seamless board-to-board connections. The sleek black finish not only adds a professional touch but also complements any design aesthetic. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Its straight mount orientation and convenient row spacing of .2 inches further simplify installation. Upgrade your PCB setups with this essential component, guaranteed to meet your connectivity needs with precision and durability.