396-078-522-803

Heilind Number:EDA396-078-522-803
Manufacturer:EDAC
Manufacturer Number:396-078-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-522-803

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 78 positions, it ensures seamless integration on your board. The copper alloy contact material guarantees reliable performance, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in industries like telecommunications, automotive, and beyond. Trust in our connector for secure and efficient board-to-board connections.