396-078-522-812

Heilind Number:EDA396-078-522-812
Manufacturer:EDAC
Manufacturer Number:396-078-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-522-812

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to withstand demanding environments, with a high amperage rating of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, it offers a total of 78 positions for comprehensive connectivity solutions. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its reliable performance for all your PCB connectivity needs.