396-078-522-858

Heilind Number:EDA396-078-522-858
Manufacturer:EDAC
Manufacturer Number:396-078-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-522-858

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, a durable and reliable component designed for seamless integration. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both performance and safety. With a 3A amperage rating, it guarantees efficient power transmission. The two rows of copper alloy contacts provide a total of 78 positions, allowing for versatile connections. At a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for use in board-to-board PCB setups, this connector is an essential component for your electronics projects.