396-078-526-201

Heilind Number:EDA396-078-526-201
Manufacturer:EDAC
Manufacturer Number:396-078-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient PCB-to-PCB connections, this black connector boasts a 78-position layout across two rows, ensuring seamless data transmission. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it offers reliable performance in various environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for 3A, it guarantees stable power delivery, even in demanding applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your device's performance with this essential component.