396-078-526-202

Heilind Number:EDA396-078-526-202
Manufacturer:EDAC
Manufacturer Number:396-078-526-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-202

Detailed Description

Enhance your PCB connection system with our Card Edge Connector, crafted for high-performance applications. Designed with durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row layout and 78 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for various board-to-board connections. Upgrade your setup today with this essential component for seamless electronic integration.