396-078-526-203

Heilind Number:EDA396-078-526-203
Manufacturer:EDAC
Manufacturer Number:396-078-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 78 copper alloy contacts, it offers seamless data transfer at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.