396-078-526-207

Heilind Number:EDA396-078-526-207
Manufacturer:EDAC
Manufacturer Number:396-078-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-207

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector, designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of high-quality Copper Alloy contacts, offering a current rating of 3 A, it provides reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, while the 78 positions allow for versatile connectivity options. Suitable for straight mounting orientation, it guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of Board To Board PCB Connectors for more connectivity solutions.