396-078-526-212

Heilind Number:EDA396-078-526-212
Manufacturer:EDAC
Manufacturer Number:396-078-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector ensures efficient power delivery with an amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With two rows and 78 positions, it offers ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connection solutions with this essential component.