396-078-526-802

Heilind Number:EDA396-078-526-802
Manufacturer:EDAC
Manufacturer Number:396-078-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-802

Detailed Description

Enhance connectivity in your PCB setup with this durable Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage rating and features 78 positions across two rows for versatile connection options. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight-mount connector for seamless board-to-board connectivity in your projects.