396-078-526-803

Heilind Number:EDA396-078-526-803
Manufacturer:EDAC
Manufacturer Number:396-078-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-803

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a sophisticated black hue. Designed for high performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double-row configuration and 78 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable signal transmission. Featuring a standard pitch of .125 inches and row spacing of .2 inches, it seamlessly integrates into your circuit board setup. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your electronic projects.