396-078-526-807

Heilind Number:EDA396-078-526-807
Manufacturer:EDAC
Manufacturer Number:396-078-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-078-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-078-526-807

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for seamless integration in your electronic assembly. Boasting a sleek black exterior, it not only adds a touch of sophistication but also guarantees durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, it offers reliable performance with an amperage rating of 3 A. With a pitch of .125 inches and a row spacing of .2 inches, this connector facilitates efficient signal transmission across its 78 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, ensuring optimal functionality even in challenging environments. Upgrade your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.